EBC40DCAS-S189

Heilind Number:SULEBC40DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCAS-S189

Detailed Description

The EBC40DCAS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity under extreme conditions. With a double row layout and right-angle orientation, it offers efficient space-saving connectivity. Rated for 3A and 700VAC, it provides robust power transmission capabilities. The Hairpin contact type guarantees secure mating, while the Matte Tin termination plating ensures long-lasting performance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems where reliability is paramount. With its 80 positions and 2.54mm pitch, it offers versatile connectivity options on PCBs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Trust the EBC40DCAS-S189 for seamless and dependable board-to-board connections in your critical applications.