| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DCAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DCAS |
EBC40DCAS
| Heilind Number: | SULEBC40DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, it offers excellent conductivity and mechanical strength. The gold-plated contacts guarantee optimal signal integrity, while the thru-hole termination method and side hole mount type facilitate easy installation. With 80 positions in a compact design, it maximizes connectivity in limited spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the EBC40DCAS for secure and efficient board-to-board connections in your electronic systems.

