EBC40DCAT-S189

Heilind Number:SULEBC40DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCAT-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC40DCAT-S189. This high-performance connector features a female gender with two rows and a threaded mount type, ensuring secure and reliable connections. With a contact rating of 3A and contact plating of gold, it guarantees efficient power transmission. The 2.54mm pitch and right-angle orientation allow for easy PCB integration. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. The termination method through-hole with matte tin plating offers durability and longevity. With 80 positions and hairpin contact type, this connector ensures high-density connectivity. Perfect for demanding environments, this connector is a reliable solution for your PCB connectivity needs.