EBC40DCAT

Heilind Number:SULEBC40DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCAT

Detailed Description

Introducing the EBC40DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 80 female pins, this connector offers reliable connectivity in space-constrained environments. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh operating conditions. The gold-plated contacts provide superior conductivity, while the threaded mount and thru-hole termination method guarantee secure and stable connections. Rated for up to 700 VAC and 3 A, this connector is suitable for a wide range of power and signal transmission tasks. Its right-angle orientation and low-profile design make it ideal for integration into tight spaces. With an operating temperature range of -65 to 125 °C, it is perfect for use in extreme environments. Trust the EBC40DCAT for your connectivity needs, where reliability and performance are paramount.