EBC40DCBD-S189

Heilind Number:SULEBC40DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCBD-S189

Detailed Description

The EBC40DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, right-angle orientation, and hairpin contact type make it suitable for space-saving designs. Offering 80 positions across 2 rows with a 2.54mm pitch, it allows for efficient signal transfer. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is ideal for extreme conditions. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is perfect for compact electronic devices. The EBC40DCBD-S189 is the ultimate choice for high-reliability connectivity in aerospace, defense, and industrial applications.