| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DCBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DCBD |
EBC40DCBD
| Heilind Number: | SULEBC40DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DCBD, a high-performance Board To Board PCB Connector engineered for reliability in demanding applications. With a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and a voltage capacity of 700 VAC, making it ideal for power transmission. Featuring two rows of 80 Hairpin contacts with Gold plating, it ensures secure and low-resistance connections. The Clearance Hole mount type and Right Angle orientation offer versatile installation options. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Trust in the EBC40DCBD for seamless connectivity in critical electronic systems.

