| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DCBH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DCBH-S189 |
EBC40DCBH-S189
| Heilind Number: | SULEBC40DCBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DCBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DCBHS189 Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Engineered with precision, this connector features PBT & Phosphor Bronze construction and gold-plated contacts to ensure optimal conductivity. With a voltage rating of 700VAC and an amperage of 3A, it guarantees reliable power transmission. The Hairpin contact type and right-angle orientation facilitate easy mating, while the 2.54mm pitch and 80 positions offer versatility in PCB layouts. Meeting stringent quality standards, it is ideal for applications requiring durability and stability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding environments. Trust in the EBC40DCBHS189 for your connectivity needs.

