EBC40DCBH

Heilind Number:SULEBC40DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCBH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCBH

Detailed Description

The EBC40DCBH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic devices. The hairpin contact type and right-angle orientation allow for easy and secure connections, while the clearance hole mount type and through-hole termination method ensure simple installation onto PCBs. With 80 positions spread across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust the EBC40DCBH for high-reliability connections in your electronic designs.