EBC40DCBI-S189

Heilind Number:SULEBC40DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCBI-S189

Detailed Description

Introducing the EBC40DCBIS189, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sturdy PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a compact design and threaded mount type, it offers easy installation and secure attachment to your PCB. Boasting a 2.54mm pitch and 80 positions, it allows for high-density interconnectivity. The Hairpin contact type and right-angle orientation further enhance its versatility in various applications. Rated for up to 700VAC and operating temperatures ranging from -65 to 125°C, it guarantees safe and stable performance even in demanding environments. Trust the EBC40DCBIS189 for your connectivity needs in aerospace, defense, and other high-reliability applications.