EBC40DCBI

Heilind Number:SULEBC40DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCBI

Detailed Description

Introducing the EBC40DCBI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. The female connector with two rows and a threaded mount type offers easy and secure installation. Its gold-plated Phosphor Bronze contacts provide excellent conductivity and resistance to corrosion, while the hairpin contact type guarantees a stable connection. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission requirements. With a pitch of 2.54mm and 80 positions, it offers high-density connectivity. The right-angle orientation and through-hole termination method make it versatile for different PCB layouts. Additionally, with a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it ensures reliable performance even in harsh environments. With a compact size of 9.4mm (width) x 15.49mm (height) and a tail length of 4.57mm, this connector is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC40DCBI guarantees seamless connectivity and signal integrity. Upgrade your PCB designs with this high-reliability connector, the perfect choice for mission-critical applications.