EBC40DCBN-S189

Heilind Number:SULEBC40DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCBN-S189

Detailed Description

Introducing the EBC40DCBN-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this female connector boasts a robust amperage rating of 3A, making it ideal for power transmission. Its two rows of contacts, pitch of 2.54mm, and right-angle orientation ensure efficient signal transfer in tight spaces. The gold-plated phosphor bronze contacts guarantee reliable conductivity, while the matte tin termination plating offers enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. With 80 positions and a voltage rating of 700VAC, it provides ample connectivity for complex PCB layouts. Trust in the EBC40DCBN-S189 for secure and high-quality board-to-board connections in your next project.