EBC40DCBS-S189

Heilind Number:SULEBC40DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCBS-S189

Detailed Description

Introducing SKU EBC40DCBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 inch) and 80 positions, this connector offers reliable connectivity in a compact form factor. Featuring female gender, side hole mount type, and thru-hole termination method, it ensures secure and stable attachment. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. With a contact type of hairpin and right-angle orientation, it facilitates efficient PCB connections. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating further enhances durability. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of reliability and performance.