EBC40DCBS

Heilind Number:SULEBC40DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCBS

Detailed Description

Introducing the EBC40DCBS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact, right-angle orientation and 2 rows of 80 female contacts, it offers efficient space utilization on PCBs. The hairpin contact type and side hole mount provide secure and stable connections, while the Thru-Hole termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the EBC40DCBS for superior performance and longevity in your electronic designs.