EBC40DCBT-S189

Heilind Number:SULEBC40DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCBT-S189

Detailed Description

Introducing the EBC40DCBT-S189, a high-performance board-to-board PCB connector engineered for reliability in demanding applications. Featuring a female gender with two rows and threaded mount type, this connector ensures secure and stable connections. With a pitch of 2.54mm and contact material made of phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and 3A, it is suitable for various power and signal transmission requirements. The hairpin contact type and right-angle orientation allow for efficient PCB layout. With 80 positions and a tail length of 4.57mm, it accommodates multiple connections. With an operating temperature range of -65 to 125 °C, it is ideal for harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Its termination method of thru hole with matte tin plating ensures durability and ease of soldering. Classified under the hi-rel category, it meets stringent quality standards for reliability. Perfect for use in aerospace, defense, and industrial applications, the EBC40DCBTS189 is a top choice for high-performance connectivity solutions.