EBC40DCBT

Heilind Number:SULEBC40DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCBT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCBT

Detailed Description

Introducing the EBC40DCBT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The Hairpin contact type and right-angle orientation make it suitable for space-constrained installations. Boasting 80 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, with matte Tin plating, it complies with industry standards. Ideal for telecommunications, aerospace, and industrial applications, the EBC40DCBT is the ultimate solution for efficient and durable board-to-board connections.