EBC40DCCD-S189

Heilind Number:SULEBC40DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCCD-S189

Detailed Description

Introducing the EBC40DCCD-S189, a high-performance board-to-board PCB connector designed for reliability and efficiency in electronic applications. With a gender specification of female and two rows, this connector features a clearance hole mount type for easy installation. Its termination method through-hole ensures secure connectivity, while the contact material made of phosphor bronze with gold plating guarantees optimal signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance requirements. The hairpin contact type and right-angle orientation, along with 80 positions, offer versatility in connectivity. With a tail length of 6.35mm and a compact connector height and width, it's suitable for various PCB layouts. The matte tin termination plating enhances durability, making it ideal for industrial use. Meeting the standards for hi-rel applications, this connector, also known by the acronym EBC40DCCDS189, is a reliable choice for demanding electronic systems.