EBC40DCCD

Heilind Number:SULEBC40DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCCD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCCD

Detailed Description

Introducing the EBC40DCCD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers a secure, right-angle orientation with two rows of 80 female contacts, each made of gold-plated phosphor bronze for optimal conductivity. Its clearance hole mount and thru-hole termination method make installation easy and efficient. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained designs. The connector's matte tin termination plating and operating temperature range of -65 to 125°C ensure long-term reliability. Ideal for use in industrial, aerospace, and telecommunications equipment, the EBC40DCCD is a dependable solution for high-speed data transfer and signal integrity. Upgrade your connectivity with this top-of-the-line PCB connector.