EBC40DCCI

Heilind Number:SULEBC40DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCCI

Detailed Description

Introducing the EBC40DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 80 positions offers ample connectivity options. Its threaded mounting and through-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The hairpin contact type and right-angle orientation further enhance its versatility. Trust the EBC40DCCI for seamless board-to-board connections in your critical electronic systems.