EBC40DCCN-S189

Heilind Number:SULEBC40DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCCN-S189

Detailed Description

Introducing the EBC40DCCN-S189, a high-performance board-to-board PCB connector crafted with precision engineering. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a female gender, hairpin contact type, and right-angle orientation, it offers seamless integration into your PCB assembly. Boasting a 2.54mm pitch and 80 positions, it enables efficient data transmission. The Phosphor Bronze contacts plated with gold guarantee optimal signal conductivity, while the Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its compact design, measuring 9.4mm in width and 15.49mm in height, with a tail length of 6.35mm, allows for space-saving installation. Trust in the EBC40DCCN-S189 for robust and efficient board-to-board connections in your projects.