EBC40DCCN

Heilind Number:SULEBC40DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC40DCCN

Detailed Description

Introducing the EBC40DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in harsh environments. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated Hairpin contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. Featuring a right-angle orientation, 80 positions spread across 2 rows, and a pitch of 2.54mm, this connector facilitates secure and efficient connections on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Whether in aerospace, defense, or industrial applications, the EBC40DCCN ensures superior performance and longevity.