EBC40DCCS-S189

Heilind Number:SULEBC40DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCCS-S189

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this female PCB connector, with a contact pitch of 2.54mm (.1 in), is designed for high-performance applications. With two rows and a right-angle orientation, it offers a secure and space-saving connection. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The connector has 80 positions and a tail length of .25 inches (6.35 mm), making it versatile for various PCB designs. Its termination method is thru-hole with matte tin plating, guaranteeing easy and secure installation. This EBC40DCCSS189 series connector is ideal for board-to-board and card edge connections, meeting the demands of advanced electronic systems.