EBC40DCCS

Heilind Number:SULEBC40DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCCS

Detailed Description

Introducing the EBC40DCCS, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission. The two rows of hairpin contacts, plated with gold for optimal signal integrity, provide 80 positions for seamless connectivity. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The termination method of through-hole soldering with matte tin plating ensures secure and durable connections. Ideal for applications where reliability is paramount, the EBC40DCCS is a trusted choice in the field of high-quality connectors.