EBC40DCCT

Heilind Number:SULEBC40DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCCT

Detailed Description

Introducing the EBC40DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 80 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and longevity. The contacts are plated with gold for superior conductivity, while the termination method is through-hole for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The right-angle orientation and threaded mount type provide flexibility in design and installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBC40DCCT for your critical connectivity needs.