EBC40DCKD-S288

Heilind Number:SULEBC40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC40DCKD-S288. This high-performance connector features a female gender, with 2 rows and 80 positions, ensuring secure and efficient connections. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The contact material is Phosphor Bronze with gold plating, guaranteeing reliable conductivity. With a clearance hole mount type and card extender termination method, installation is convenient. Its loop bellow contact type and straddle orientation further enhance connectivity. Designed for durability, it offers a wide operating temperature range of -65 to 125°C. The connector's compact size, measuring 9.4mm in width and .61in in height, makes it ideal for various PCB applications. Trust in the EBC40DCKDS288 for high-quality board-to-board connections in your projects.