EBC40DCKI-S288

Heilind Number:SULEBC40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCKI-S288

Detailed Description

The EBC40DCKI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance in various applications. With a current rating of 3A and a voltage rating of 700VAC, it provides secure power delivery. The female gender, two rows, and threaded mount type make it easy to install on PCBs. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and high conductivity. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's 80 positions, 2.54mm pitch, and loop bellow contact type offer versatile connectivity options. Its straddle orientation and matte tin termination plating further enhance its functionality. The EBC40DCKI-S288 is an essential component for demanding electronic systems that require high reliability and performance.