EBC40DCKI

Heilind Number:SULEBC40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCKI

Detailed Description

Introducing the EBC40DCKI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Engineered with durability and reliability in mind, this connector features a gendered female interface with two rows of contacts, allowing for seamless integration into your PCB layout. The threaded mount type and through-hole termination method ensure secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With an amperage rating of 3A and a maximum voltage of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation, loop bellow contact type, and 80 positions make it versatile for various design requirements. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with a compact connector height of 15.49mm and width of 9.4mm, the EBC40DCKI is ideal for space-constrained assemblies. Trust in its matte tin termination plating for long-term performance. Explore the possibilities with this essential component for your electronic projects.