EBC40DCKN-S288

Heilind Number:SULEBC40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCKN-S288

Detailed Description

PBT & Phosphor Bronze 80-Position Female Board-to-Board PCB Connector, SKU EBC40DCKN-S288, offers reliable connectivity in electronic assemblies. With a current rating of 3A and voltage handling capability up to 700VAC, it ensures efficient power transmission. Featuring two rows of loop bellow contacts with gold plating on phosphor bronze, it guarantees excellent signal integrity. The contact termination method is through card extenders, making installation convenient. With a pitch of 2.54mm, it's compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's straddle orientation and no-mounting design facilitate easy integration onto PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves space in crowded assemblies. Its matte tin termination plating ensures durability and stability over time. Perfect for applications requiring high reliability, the EBC40DCKNS288 connector is a trusted solution in the realm of electronics.