EBC40DCKN

Heilind Number:SULEBC40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCKN

Detailed Description

The EBC40DCKN is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PBT and Phosphor Bronze construction, it offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power transmission. This female connector, with two rows and 80 positions, guarantees secure connectivity on the PCB. The through-hole termination method, along with gold-plated phosphor bronze contacts, ensures excellent signal integrity. Operating in a wide temperature range (-65 to 125°C), it is suitable for harsh environments. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a compact design (15.49mm height, 9.4mm width), it saves valuable board space. Its matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Perfect for a range of applications, the EBC40DCKN is a top choice for engineers seeking high-reliability connectors.