EBC40DCKS-S288

Heilind Number:SULEBC40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCKS-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC40DCKS-S288, designed for high-performance connectivity in electronic systems. With a female gender and two rows of 80 positions, this connector offers seamless integration for your PCB assembly. Featuring a side hole mount type and card extender termination method, installation is efficient and secure. The contact material is Phosphor Bronze with gold plating, ensuring superior conductivity and durability. Operating at amperage 3A and voltage 700VAC, it meets stringent performance requirements. The loop bellow contact type and straddle orientation further enhance its reliability in demanding environments. With a pitch of 2.54mm, it provides precise signal transmission. Suitable for applications requiring a wide operating temperature range (-65 to 125°C), this connector is a dependable choice for your hi-rel electronic projects. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of matte tin adds to its robust construction. Trust the EBC40DCKS-S288 for seamless board-to-board connections in your next electronic design.