EBC40DCKS

Heilind Number:SULEBC40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCKS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our EBC40DCKS connector is designed for high-performance applications. With a current rating of 3A and voltage capacity of 700VAC, this female connector ensures reliable power transmission. Boasting two rows and a side-hole mount type, it offers secure PCB connectivity. The termination method of Thru Hole with Gold plating on Phosphor Bronze contacts guarantees optimal signal integrity. Its 2.54mm pitch and straight orientation make for easy installation. With 80 positions and a loop bellow contact type, it accommodates complex circuitry. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The Matte Tin termination plating ensures long-term durability. Ideal for Board-to-Board and Card Edge connections, the EBC40DCKS is a reliable solution for your connectivity needs.