EBC40DCKT

Heilind Number:SULEBC40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCKT

Detailed Description

Introducing the EBC40DCKT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. With a pitch of 2.54mm, this female connector features two rows for seamless integration. Its threaded mount type and through-hole termination method ensure secure attachment to your PCB. Constructed with PBT and phosphor bronze, and plated with gold, it guarantees durability and excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high electrical standards. The straight orientation, loop bellow contact type, and 80 positions offer versatility in usage. With a tail length of 4.83mm and a compact design of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Tested for performance in extreme conditions, with an operating temperature range of -65 to 125°C, it ensures reliability even in harsh environments. Trust the EBC40DCKT for seamless and robust PCB connections in your electronic designs.