EBC40DCMD-S288

Heilind Number:SULEBC40DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCMD-S288

Detailed Description

Introducing the EBC40DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 80 female contacts with a termination method of card extender, it offers secure connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its stability. With a tail length of 13.84mm, it provides ample room for installation. The termination plating of matte tin ensures long-term durability. Ideal for use in aerospace, military, and industrial applications, the EBC40DCMDS288 is a reliable solution for your connectivity needs.