EBC40DCMD

Heilind Number:SULEBC40DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCMD

Detailed Description

Introducing the EBC40DCMD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and can withstand voltages of up to 700VAC. With two rows and 80 positions, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, ensuring reliable signal transmission. Termination is easy with wire wrap method on clearance holes. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its hairpin contact type and straight orientation make it versatile for different applications. The matte tin termination plating enhances durability. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The EBC40DCMD is a top choice for demanding electronic setups that require secure and high-quality connections.