EBC40DCMH-S288

Heilind Number:SULEBC40DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCMH-S288

Detailed Description

SKU EBC40DCMH-S288 features a high-quality PBT and phosphor bronze construction, ensuring durability and reliable performance. With an amperage of 3A and a voltage rating of 700VAC, this female connector is suitable for a wide range of applications. It offers two rows of contacts with a pitch of 2.54mm (.1in), providing ample connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and straddle orientation make it easy to use in board-to-board or card edge connections. With 80 positions and a tail length of 13.84mm (.545in), it offers versatility in design. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its clearance hole mount type and card extender termination method ensure easy and secure installation. With matte tin termination plating, it meets industry standards for quality and performance. Perfect for use in hi-rel and standard applications, this connector is a dependable choice for your PCB connectivity needs.