EBC40DCMH

Heilind Number:SULEBC40DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCMH

Detailed Description

Introducing the EBC40DCMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of power-intensive systems. The female gender, hairpin contact type, and wire wrap termination method make it easy to integrate into your PCB design. With 80 positions spread across 2 rows, it offers ample connectivity options. The gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation simplify installation. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the EBC40DCMH is a reliable connectivity solution that ensures optimal performance even in the most challenging conditions.