EBC40DCMI-S288

Heilind Number:SULEBC40DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCMI-S288

Detailed Description

The EBC40DCMI-S288 Board To Board PCB Connector is a high-performance interconnect solution designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 80 positions across 2 rows, making it ideal for dense PCB layouts. Its female gender and threaded mount type ensure secure and reliable connections. The termination method of Card Extender, along with contact material of Phosphor Bronze and gold contact plating, guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its efficiency. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it offers versatility in installation. The matte tin termination plating complies with RoHS standards, making it environmentally friendly. Whether used in aerospace, military, or industrial applications, the EBC40DCMI-S288 ensures high reliability and performance.