EBC40DCMN-S288

Heilind Number:SULEBC40DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCMN-S288

Detailed Description

The EBC40DCMN-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with 80 positions, allowing for multiple connections. Its card extender termination method and hairpin contact type make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term performance. Trust the EBC40DCMN-S288 for seamless board-to-board connectivity in your critical applications.