EBC40DCMN

Heilind Number:SULEBC40DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCMN

Detailed Description

The EBC40DCMN Board To Board PCB Connector is a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a female gender and two rows with a total of 80 positions, this connector offers ample space for intricate circuitry. With a pitch of 2.54mm and contact plating in gold, it ensures secure and low-resistance connections. The termination method of wire wrap and tail length of 14.22mm make for easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. Certified for quality and reliability, the EBC40DCMN is the ideal choice for high-performance electronic applications.