EBC40DCMS-S288

Heilind Number:SULEBC40DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCMS-S288

Detailed Description

Introducing the EBC40DCMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a rugged construction of PBT and phosphor bronze, this female connector boasts a 3A amperage rating and a voltage tolerance of 700VAC, making it ideal for demanding applications. With two rows of 80 hairpin contacts plated in gold, it ensures reliable signal transmission with low contact resistance. The side hole mount and card extender termination method offer easy and secure installation, while the straddle orientation and 2.54mm pitch provide efficient PCB mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, suits space-constrained layouts. With matte tin termination plating for enhanced durability, it complies with strict quality standards. Perfect for aerospace, defense, and industrial applications, the EBC40DCMS-S288 sets a new benchmark for connectivity solutions.