EBC40DCMS

Heilind Number:SULEBC40DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCMS

Detailed Description

The EBC40DCMS PCB connector offers reliable performance in demanding environments with its robust PBT and Phosphor Bronze construction. Featuring two rows for secure connectivity, this female connector is designed for efficient wire wrap termination. The gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the hairpin design enhances contact stability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high standards for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating guarantees durability and long-lasting performance. With 80 positions and a tail length of 14.22mm, the EBC40DCMS is a versatile solution for board-to-board and card edge connections.