EBC40DCMT-S288

Heilind Number:SULEBC40DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCMT-S288

Detailed Description

Introducing the EBC40DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a maximum voltage of 700 VAC and carrying a current of 3A, it's suitable for power and signal transmission. The female connector, with two rows and 80 positions, offers versatility in circuit board assembly. Its threaded mount type and card extender termination method make installation easy and secure. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Trust in the EBC40DCMTS288 for high-reliability connections in your electronic systems.