EBC40DCSD

Heilind Number:SULEBC40DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCSD

Detailed Description

The EBC40DCSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity. With an amperage rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two-row design with 80 positions allows for versatile connectivity options. The clearance hole mount type and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. RoHS compliant and with matte tin termination plating, this connector meets environmental standards. The straight orientation, hairpin contact type, and tail length of 4.06mm provide efficient signal transmission. Compact with dimensions of 15.49mm in height and 9.4mm in width, it saves space on the PCB. Whether used in aerospace, defense, or industrial applications, the EBC40DCSD ensures high reliability and performance.