EBC40DCSH-S288

Heilind Number:SULEBC40DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCSH-S288

Detailed Description

Introducing the EBC40DCSH-S288, a high-performance board-to-board PCB connector designed for dependable connectivity in demanding environments. Constructed with PBT and Phosphor Bronze materials, this connector ensures robust performance with a current rating of 3A and a voltage capability of 700VAC. Featuring a female gender and two rows of Hairpin contacts plated with gold, it guarantees reliable signal transmission. The Clearance Hole mount type and Card Extender termination method offer easy installation and secure attachment. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term durability. Trusted for its quality and performance, the EBC40DCSH-S288 is a vital component in any electronic system requiring dependable board-to-board connections.