EBC40DCSI-S288

Heilind Number:SULEBC40DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCSI-S288

Detailed Description

Introducing SKU EBC40DCSI-S288, a high-quality board-to-board PCB connector designed for reliable performance. Made with PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various electronic applications. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable connectivity. The termination method of card extender and contact plating of gold guarantee optimal signal transmission. This connector, with 80 positions and a pitch of 2.54mm, is ideal for complex circuitry. Its hairpin contact type and straddle orientation further enhance its versatility. Operating smoothly in a wide temperature range of -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating ensures long-term performance. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Whether for industrial or commercial use, this connector, under the EBC40DCSIS288 acronym, is a dependable choice for your connectivity needs.