| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DCSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DCSI |
EBC40DCSI
| Heilind Number: | SULEBC40DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DCSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring 80 gold-plated phosphor bronze contacts with a pitch of 2.54mm, it offers excellent conductivity and signal integrity. The straight orientation and dual-row design make it easy to integrate into your PCB layout. Rated for up to 700VAC and 3A, it is suitable for use in power and data transmission systems. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Trust the EBC40DCSI for your critical connectivity needs.

