| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DCSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DCSN-S288 |
EBC40DCSN-S288
| Heilind Number: | SULEBC40DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable connectivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for high-speed data transfer and power distribution. The card extender termination method allows for easy installation, while the connector's straddle orientation and compact dimensions make it ideal for space-constrained designs. Operating in a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Trust in the EBC40DCSN-S288 for secure and efficient board-to-board connections in your electronic systems.

