EBC40DCSN

Heilind Number:SULEBC40DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCSN

Detailed Description

Introducing the EBC40DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 80 positions spread across 2 rows, this connector ensures reliable and efficient connectivity. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, it offers excellent durability and conductivity. The Hairpin contact type and straight orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The termination method of thru-hole with matte tin plating guarantees secure attachment to the PCB. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, defense, or industrial applications, the EBC40DCSN delivers superior performance and reliability.