EBC40DCSS-S288

Heilind Number:SULEBC40DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCSS-S288

Detailed Description

Introducing the EBC40DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial electronics. The female connector with two rows and 80 positions, along with a side hole mount type and card extender termination method, offers versatile installation options. Its gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal transmission. The hairpin contact type and straddle orientation further enhance its stability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in aerospace, defense, and other high-reliability applications. Measuring 15.49mm in height and 9.4mm in width, it provides compact yet robust connectivity solutions. Trust the EBC40DCSS-S288 for your critical PCB interconnection needs.