EBC40DCSS

Heilind Number:SULEBC40DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCSS

Detailed Description

Introducing the EBC40DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Its durable construction, featuring PBT and phosphor bronze materials with gold plating, guarantees long-term performance even in harsh environments. The Hairpin contact type, along with two rows of 80 positions, offers secure and efficient connectivity. With a straight orientation and side hole mount type, installation is quick and easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC40DCSS for seamless board-to-board connections in your projects.