EBC40DCST-S288

Heilind Number:SULEBC40DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCST-S288

Detailed Description

The EBC40DCST-S288 is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent signal conductivity. With a pitch of 2.54 mm, it allows for precise alignment on the PCB. The connector's Hairpin contact type and orientation of Straddle further enhance its functionality. Operating efficiently in a wide temperature range of -65 to 125 °C, it is suitable for use in various environments. The Matte Tin termination plating ensures durability and longevity. Measuring at a compact height of .61 inches and width of 9.4 mm, it is space-saving and ideal for densely populated PCBs. Overall, the EBC40DCST-S288 is a reliable and high-quality solution for your board-to-board connection needs.